Carlo Gavazzi UA12BLD02PPM1TR technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Response Frequency | 20Hz |
| Sensing Distance | 2000mm |
| Sensing Method | Ultrasonic |
| Series | UA12 |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi UA12BLD02PPM1TR to view detailed technical specifications.
No datasheet is available for this part.