Carlo Gavazzi UA18CAD09PPM1TI technical specifications.
| Body Material | PBT, Polybutylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 4Hz |
| Sensing Distance | 900mm |
| Sensing Method | Ultrasonic |
| Series | UA18 |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi UA18CAD09PPM1TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.