Carlo Gavazzi UC80CND60AGM1TR technical specifications.
| Depth | 50mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Switching Current | 35mA |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi UC80CND60AGM1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.