Carlo Gavazzi VC5510PNOP technical specifications.
| Body Material | Polycarbonate, ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi VC5510PNOP to view detailed technical specifications.
No datasheet is available for this part.