
Carlo Gavazzi VP01EPM technical specifications.
| Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Threaded |
| Operating Frequency | 30 Hz |
| Output Configuration | PNP |
| Ratings | IP67 |
| Series | VP |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi VP01EPM to view detailed technical specifications.
No datasheet is available for this part.