
The Carlo Gavazzi VP02-110TB is a general purpose sensor with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It can handle a maximum supply voltage of 40V and a minimum supply voltage of 10V. The sensor has a threaded, cable mount and can provide up to 200mA of output current. It is not Reach SVHC compliant.
Carlo Gavazzi VP02-110TB technical specifications.
| Body Material | Polysulfone |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded, Cable |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| Series | VP |
| Voltage Rating | 121V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VP02-110TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
