
Carlo Gavazzi VPA2MPA technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | PNP |
| Series | VP |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VPA2MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
