Carlo Gavazzi VPP105 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded |
| Output Type | RELAY |
| Series | VN |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VPP105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.