Carlo Gavazzi VPP205 technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded, Screw |
| Output Type | RELAY |
| Series | VPC |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VPP205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.