Carlo Gavazzi ZPD11 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Series | RCP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi ZPD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.