
Carroll & Meynell CM10000/FM0/230 technical specifications.
| Depth | 400mm |
| Length | 600mm |
| Output Current | 90.9A |
| Series | CM10000/FM0/400 |
| Weight | 85kg |
| Width | 525mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CM10000/FM0/230 to view detailed technical specifications.
No datasheet is available for this part.