
Carroll & Meynell, 1.5kVA CM1500/230 Single Phase Safety Site Transformer, 230V ac; 230V ac
Carroll & Meynell CM1500/230 technical specifications.
| Depth | 220mm |
| Length | 165mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Number of Phases | 1 |
| Series | CM1500/230 |
| Weight | 11.5kg |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Carroll & Meynell CM1500/230 to view detailed technical specifications.
No datasheet is available for this part.
