Carroll & Meynell CM1500/WM0 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 110V |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carroll & Meynell CM1500/WM0 to view detailed technical specifications.
No datasheet is available for this part.