Carroll & Meynell CM5000/FM0/230 technical specifications.
| Depth | 260mm |
| Length | 420mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Wall |
| Series | CM5000/FM0/230 |
| Weight | 50kg |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CM5000/FM0/230 to view detailed technical specifications.
No datasheet is available for this part.