Carroll & Meynell CM5000WM0 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 109.7V |
| Mounting | Wall Mount |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carroll & Meynell CM5000WM0 to view detailed technical specifications.
No datasheet is available for this part.