
Carroll & Meynell CMA10K/FM0 technical specifications.
| Depth | 325mm |
| Length | 420mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CMA10K/FM0 to view detailed technical specifications.
No datasheet is available for this part.
