
Carroll & Meynell CMH1200/110 technical specifications.
| Depth | 74mm |
| Length | 235mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Output Current | 16A |
| Series | CMH1200 |
| Weight | 7kg |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Carroll & Meynell CMH1200/110 to view detailed technical specifications.
No datasheet is available for this part.