Carroll & Meynell CMHT3 technical specifications.
| Depth | 300mm |
| Length | 370mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Output Current | 27A |
| Series | CMHT |
| Weight | 32kg |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Carroll & Meynell CMHT3 to view detailed technical specifications.
No datasheet is available for this part.