Carroll & Meynell CMV0.7E-1 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 240V |
| Secondary Side Voltage | 240V |
| Primary Frequency | 50 to 60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carroll & Meynell CMV0.7E-1 to view detailed technical specifications.
No datasheet is available for this part.