Carroll & Meynell CMV10E-3 technical specifications.
| Depth | 200mm |
| Length | 250mm |
| Number of Outputs | 3 |
| Number of Phases | 3 |
| Secondary Current | 10A |
| Weight | 38kg |
| Width | 525mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CMV10E-3 to view detailed technical specifications.
No datasheet is available for this part.