
Carroll & Meynell CMV20E-1 technical specifications.
| Depth | 257mm |
| Length | 220mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Secondary Current | 20A |
| Termination | Screw |
| Weight | 18kg |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CMV20E-1 to view detailed technical specifications.
No datasheet is available for this part.
