Carroll & Meynell CMV5E-1 technical specifications.
| Depth | 200mm |
| Length | 175mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Secondary Current | 5A |
| Weight | 7kg |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CMV5E-1 to view detailed technical specifications.
No datasheet is available for this part.