
Carroll & Meynell CMV6X-1 technical specifications.
| Depth | 165mm |
| Length | 165mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| Secondary Current | 6A |
| Weight | 6.6kg |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CMV6X-1 to view detailed technical specifications.
No datasheet is available for this part.