
Carroll & Meynell ILT100/24/1 technical specifications.
| Package/Case | 100 |
| Depth | 180mm |
| Length | 180mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Wall |
| Number of Phases | 1 |
| Output Current | 4.1A |
| Series | ILT |
| Weight | 3.2kg |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Carroll & Meynell ILT100/24/1 to view detailed technical specifications.
No datasheet is available for this part.
