The CAT1023ZD4I-42-T2 is an industrial-grade power management IC with 8 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.7 to 5.5V and has a minimum operating temperature of -40°C. The device is packaged in a S-XDSO-N8 package type, measuring 3mm in width and 3mm in length. It is designed for industrial applications and has a single function.
Catalyst Semiconductor CAT1023ZD4I-42-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT1023ZD4I-42-T2 to view detailed technical specifications.
No datasheet is available for this part.