The CAT1162WI-42 is an 8-channel power management IC from Catalyst Semiconductor. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 6V. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It has a single function and a single channel, and is classified as an industrial temperature grade component.
Catalyst Semiconductor CAT1162WI-42 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT1162WI-42 to view detailed technical specifications.
No datasheet is available for this part.