This industrial-grade EEPROM memory IC features 8192 words of code and 8000 words of data, with a maximum clock frequency of 100 kHz. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The IC is packaged in a 0.150 inch, ROHS-compliant SOIC-8 package.
Catalyst Semiconductor CAT140089SWI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT140089SWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.