This industrial-grade EEPROM memory IC features 128x8 bits of memory, a serial interface, and operates over a supply voltage range of 1.7V to 5.5V with a maximum current of 1mA. It has a maximum clock frequency of 400kHz and a standby current of 2nA. The device is packaged in a small HVSON-8 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Catalyst Semiconductor CAT24C01VP2I-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT24C01VP2I-GT3 to view detailed technical specifications.
No datasheet is available for this part.