Industrial temperature grade serial EEPROM memory IC with 2048 words (2K x 8) capacity. Features a 3.3V nominal supply voltage, operating from 1.7V to 5.5V, with a maximum clock frequency of 0.4MHz. Housed in an 8-terminal SOIC-8 package (PDSO8, 3.9mm width, 4.9mm length) with dual terminal positions. Maximum operating temperature is 85°C, minimum is -40°C, with a maximum supply current of 1mA and standby current of 2µA.
Catalyst Semiconductor CAT24C16WI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT24C16WI-GT3 to view detailed technical specifications.
No datasheet is available for this part.