The CAT24C256XIT2 is an 8-bit serial EEPROM IC with 32768 words of memory. It operates over a supply voltage range of 1.8 to 5.5V and has a maximum clock frequency of 0.1 MHz. The device is available in an 8-pin R-PDSO-G8 package and is rated for industrial temperature operation from -40 to 85°C.
Catalyst Semiconductor CAT24C256XIT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT24C256XIT2 to view detailed technical specifications.
No datasheet is available for this part.