32K x 8 Serial EEPROM memory IC, operating from 1.8V to 5.5V with a nominal supply of 3.3V. Features a maximum clock frequency of 0.4MHz and an industrial temperature grade, with an operating range of -40°C to 85°C. Packaged in an 8-terminal TSSOP (PDSO8) with dimensions of 4.4mm length and 3mm width.
Catalyst Semiconductor CAT24C256YI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT24C256YI-GT3 to view detailed technical specifications.
No datasheet is available for this part.