The CAT25040VI is an 8-bit serial EEPROM with 512 words of memory. It operates at a supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. The device has a maximum supply current of 5μA and a maximum standby current of 1nA. It features a clock frequency of up to 5MHz and is suitable for industrial temperature ranges from -40°C to 85°C. The CAT25040VI is packaged in an 8-pin SOP package.
Catalyst Semiconductor CAT25040VI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT25040VI to view detailed technical specifications.
No datasheet is available for this part.