The CAT28C16AP-20 is a 24-bit memory IC with 2048 words of storage, operating on a supply voltage of 4.5 to 5.5V. It has a maximum supply current of 35mA and a maximum access time of 200ns. The device is packaged in a commercial-grade PDIP-24 package, measuring 15.24mm in width and 31.875mm in length. It operates within a temperature range of 0 to 70°C.
Catalyst Semiconductor CAT28C16AP-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.875 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT28C16AP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.