This 28-bit industrial EEPROM from Catalyst Semiconductor features a 5V supply voltage with a maximum of 5.5V and a minimum of 4.5V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.03A. The device has 8192 words of memory and a maximum access time of 150ns. It is available in a TSOP1-28 package, measuring 8mm in width and 11.8mm in length.
Catalyst Semiconductor CAT28C64BT13I-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT28C64BT13I-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.