The CAT28C65BK-15 is a 28-bit EEPROM memory IC with a parallel interface, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 30 microamps. The device has 8192 words of memory and a maximum access time of 150 nanoseconds. It is packaged in a 28-pin SOP package with a width of 7.5 millimeters and a length of 17.9 millimeters.
Catalyst Semiconductor CAT28C65BK-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT28C65BK-15 to view detailed technical specifications.
No datasheet is available for this part.