The CAT34C02YI-G is an industrial-grade EEPROM IC with 256 words of memory. It features a serial interface and operates within a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-8 package and has a maximum supply current of 1 μA. It is designed for use in industrial applications where high reliability is required.
Catalyst Semiconductor CAT34C02YI-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.001 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT34C02YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.