The CAT5251YI-00 is a 24-pin dual digital potentiometer from Catalyst Semiconductor. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a TSSOP24 format, measuring 4.4mm in width and 7.8mm in length. It features four functions and is designed for use in digital potentiometer applications.
Catalyst Semiconductor CAT5251YI-00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT5251YI-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.