The CAT809LSDI-T3 is an industrial temperature single-function IC with a supply voltage range of 1.2V to 5.5V. It has a 3-pin package type of TSSOP and a temperature grade of industrial. The IC operates within a temperature range of -40°C to 85°C. It has a single function and one channel.
Catalyst Semiconductor CAT809LSDI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT809LSDI-T3 to view detailed technical specifications.
No datasheet is available for this part.