Industrial-grade, 4-pin power supply support circuit featuring adjustable voltage monitoring. This single-channel integrated circuit operates within a wide temperature range of -40°C to 85°C. It supports supply voltages from 1.2V to 5.5V, with a nominal supply voltage of 3.3V. The component is housed in a compact PDSO4 package (JEDEC R-PDSO-G4) measuring 2.9mm in length and 1.3mm in width.
Catalyst Semiconductor CAT811STBI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT811STBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.