The CAT93C46RVI-GT3 is an industrial-grade EEPROM IC with 64 words of memory and a maximum clock frequency of 2 MHz. It operates within a supply voltage range of 1.8 to 5.5V and has a maximum supply current of 3 microamps. The device is packaged in a SOIC-8 package and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius.
Catalyst Semiconductor CAT93C46RVI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT93C46RVI-GT3 to view detailed technical specifications.
No datasheet is available for this part.