The CAT93C46VI-G is an 8-bit serial EEPROM IC with 64 words of memory. It operates over an industrial temperature range of -40°C to 85°C. The device has a maximum supply current of 3 mA and a maximum standby current of 0.01 μA. It is available in an 8-pin SOP package. The CAT93C46VI-G is a serial memory IC with a JEDEC package code of R-PDSO-G8.
Catalyst Semiconductor CAT93C46VI-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT93C46VI-G to view detailed technical specifications.
No datasheet is available for this part.