The CAT93C86LI is an 8-bit serial EEPROM with 1024 words of memory. It operates on a supply voltage of 5V, 6V, or 2.5V and has a maximum supply current of 0.003A. The device is packaged in a DIP-8 format and has a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is rated for industrial temperature grade. The device is a serial memory IC type with a maximum clock frequency of 1 MHz.
Catalyst Semiconductor CAT93C86LI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.36 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT93C86LI to view detailed technical specifications.
No datasheet is available for this part.