The CAT9534YI-GT2 is an industrial-grade parallel I/O port IC from Catalyst Semiconductor. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 5.5V. This 16-pin IC features 8 I/O lines and is available in a TSSOP-16 package.
Catalyst Semiconductor CAT9534YI-GT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Catalyst Semiconductor CAT9534YI-GT2 to view detailed technical specifications.
No datasheet is available for this part.