CD Aero H23S1002A0AA technical specifications.
| Capacitance | 2uF |
| Voltage | 1750VDC|1000VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1750VDC |
| Dielectric | PP |
| AC Rated Voltage | 1000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Screw Terminal |
| Size | 44.45 X 107.95mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CD Aero H23S1002A0AA to view detailed technical specifications.
No datasheet is available for this part.