CD Aero H50S6630A0AA technical specifications.
| Capacitance | 30uF |
| Voltage | 1200VDC|660VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| AC Rated Voltage | 660VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Screw Terminal |
| Size | 48.514 X 73.914 X 120.65mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CD Aero H50S6630A0AA to view detailed technical specifications.
No datasheet is available for this part.