CD Aero H62S1212A0AA technical specifications.
| Capacitance | 12uF |
| Voltage | 2000VDC|1200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| AC Rated Voltage | 1200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Screw Terminal |
| Size | 50.038 X 92.964 X 120.65mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CD Aero H62S1212A0AA to view detailed technical specifications.
No datasheet is available for this part.