CD Aero H62S8512A0AA technical specifications.
| Capacitance | 12uF |
| Voltage | 1500VDC|850VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 850VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Screw Terminal |
| Size | 50.038 X 92.964 X 82.55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CD Aero H62S8512A0AA to view detailed technical specifications.
No datasheet is available for this part.