CD Aero RBPP0022463KS9BK technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.63(Max) |
| Product Depth (mm) | 10(Max) |
| Product Height (mm) | 18.5(Max) |
| Lead Length (mm) | 6 |
| Size (mm) | 26.63 X 10 X 18.5 |
| Wire Form | Straight |
| Capacitance | 0.22uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00656 |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
Download the complete datasheet for CD Aero RBPP0022463KS9BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.