CD Aero RBPP0047463KW0BK technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|280VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| AC Rated Voltage | 280VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32.13 X 13 X 22mm |
| Terminal Pitch | 27.5mm |
Download the complete datasheet for CD Aero RBPP0047463KW0BK to view detailed technical specifications.
No datasheet is available for this part.