CD Aero Z23S2425M50N technical specifications.
| Capacitance | 25uF |
| Voltage | 240VAC |
| Tolerance | 6% |
| Dielectric | PP |
| AC Rated Voltage | 240VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Size | 44.45 X 65.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CD Aero Z23S2425M50N to view detailed technical specifications.
No datasheet is available for this part.